140-position, 2-row board-to-board header with 0.8mm pitch and 2.4mm row spacing. Features a 5mm mated stacking height and 6mm stack height, with a 500mA contact current rating. Constructed with copper alloy contacts plated in gold, tin, and matte finishes. Surface mount termination with vertical PCB mounting orientation and integrated alignment features. Operating temperature range of -40°C to 125°C, UL94 V-0 flammability rating, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Natural |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 6mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |