
80-position, 2-row fine pitch connector with 0.8mm pitch for board-to-board applications. Features top entry vertical orientation, surface mount termination (SMD/SMT), and a mated stacking height of 8mm. Contact current rating is 500mA with brass contacts plated in gold, tin, and matte finishes. Housing is natural color, UL94 V-0 flammability rated, and operates from -40°C to 125°C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6123001-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Natural |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.787inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6123001-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.