
80-position, 2-row board-to-board header with 0.8mm pitch and 2.4mm row spacing. Features a straight, vertical orientation for surface mount termination (SMD/SMT) with a height of 8mm and a mated stacking height of 20mm. Offers a 500mA contact current rating with brass contacts plated in gold, tin, and matte finishes. Operates within a temperature range of -40°C to 125°C and is UL94 V-0 flammability rated. Includes bosses and PCB mount alignment for secure assembly.
TE Connectivity 6123002-3 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Natural |
| Mated Stacking Heights | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.787inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6123002-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
