
Assembly tool for .156" pin connectors, designed for 10-12 AWG discrete wire. Features brass construction with tin plating, offering a 32.48A contact current rating. This male, non-insulated, straight power contact is suitable for power circuit applications and operates within a temperature range of -67°C to 221°C. Compliant with UL and RoHS standards, it is packaged in tape and reel for efficient production.
Sign in to ask questions about the TE Connectivity 61234-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61234-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Current Rating | 32.48A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Power |
| Depth | 6.22mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.7mm |
| Lead Free | Lead Free |
| Length | 24.13mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61234-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
