10-position, 1-row right-angle male header for board-to-board and mezzanine applications. Features a 2.5mm pitch with gold-plated copper alloy contacts for 6A current rating and 30V voltage rating. The black nylon housing offers UL94 V-0 flammability and operates between -20°C and 80°C. Designed for surface mount termination with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6123738-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6123738-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
