
Power contact, female, straight, cable mount, crimp termination. Features brass contact material with tin plating, rated for 30A current. Accommodates wire gauges from 10 to 12 AWG with an insulation diameter of 4.69mm. This component is RoHS and ELV compliant, with a UL94 V-2 flammability rating.
Sign in to ask questions about the TE Connectivity 61252-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61252-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 30A |
| Depth | 6.22mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 6.57mm |
| Insulation Diameter | 4.69mm |
| Lead Free | Lead Free |
| Length | 19.93mm |
| Material | Brass |
| Max Current Rating | 30A |
| Mount | Cable |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61252-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.