
Contact SKT Crimp ST Cable Mount 18-22AWG T/R
Sign in to ask questions about the TE Connectivity 61260-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61260-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.94mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.11inch |
| Lead Free | Not Applicable |
| Length | 14.48mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61260-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.