
This 5.97mm brass terminal features crimp termination and supports wire gauges from 16 to 20AWG. It is lead free and compliant with ELV regulations. The terminal is non-insulated and does not support insulated wire. It is available in quantities of 4000 and packaged in tape and reel format.
Sign in to ask questions about the TE Connectivity 61280-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61280-2 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.97mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61280-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
