
Quick disconnect terminal featuring a brass construction with tin plating for reliable conductivity. Designed for 12-14 AWG discrete wire, this male, non-insulated terminal offers straight orientation and a 6.35mm mating tab width. It supports insulated wire with a 0.17-inch insulation diameter and a 4.32mm wire/cable diameter. Packaged on tape and reel for efficient application, this component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 61281-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61281-3 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.81inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Gauge | -12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61281-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.