
Ring tongue terminal for 8-12 AWG wire, featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. This non-insulated, female terminal offers a secure crimp termination and an insulated wire support. With a stud diameter of 0.389 inches and a length of 1.243 inches, it is designed for free-hanging mounting. Packaged in tape and reel for efficient assembly, this component is RoHS compliant.
TE Connectivity 61289-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 17.45mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.22inch |
| Lead Free | Not Applicable |
| Length | 1.243inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.389463inch |
| Termination | Crimp |
| Tongue Thickness | 0.0397inch |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61289-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.