
This right-angle, non-insulated receptacle terminal is designed for discrete wire applications, accommodating wire gauges from 22AWG to 18AWG with a maximum wire/cable diameter of 2.54mm. Constructed from brass with tin plating, it features a mating tab width of 0.11 inches and a tab thickness of 0.51mm, with a total length of 11.68mm. The terminal offers insulated wire support and is supplied in tape and reel packaging, with a package quantity of 12000 units. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 61372-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Tab Thickness | 0.51mm |
| Tab Width | 2.79mm |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61372-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
