The Amp-Edge edge mount terminal from TE Connectivity is a general-purpose terminal suitable for wire sizes between 24AWG and 32AWG. It features a crimp termination and is compliant with ELV regulations. The terminal is packaged in strips and is suitable for edge mount applications.
TE Connectivity 61389-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Edge |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Amp-Edge |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.