TE Connectivity 61455-2 technical specifications.
| Board Thickness | 1.57mm |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 0.075inch |
| Lead Free | Not Applicable |
| Mount | Standard |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-Edge |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61455-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.