
This brass terminal features a crimp termination and a M2 stud with a diameter of 0.0896inch. It is available in quantities of 10,000 and packaged on a tape and reel. The terminal is non-insulated and does not support insulated wire. It is compliant with RoHS regulations and is suitable for use in free-hanging applications.
Sign in to ask questions about the TE Connectivity 61463-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61463-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.349377inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.0896inch |
| Stud Size | M2 |
| Termination | Crimp |
| Tongue Thickness | 0.01179inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61463-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.