Contact SKT Crimp ST Cable Mount Reel
Sign in to ask questions about the TE Connectivity 61465-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61465-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7500 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61465-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.