
Spring spade terminal for 22-28 AWG wire, featuring a brass contact material and unplated finish. This non-insulated, free-hanging terminal offers straight orientation and supports insulated wire. With a stud diameter of 3.18mm (M3) and a tongue thickness of 0.41mm, it measures 14.68mm in length. Packaged on tape and reel, this component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 61498-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61498-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.02mm |
| Lead Free | Not Applicable |
| Length | 0.576924inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 28000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.18mm |
| Stud Size | M3 |
| Termination | Standard |
| Tongue Thickness | 0.41mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Diameter | 0.0401inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61498-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.