
Male, non-insulated, brass terminal with tin plating. Features a 6.35mm (0.25 inch) mating tab width and 0.81mm tab thickness. Designed for stud termination with a 5mm stud diameter. Suitable for chassis or board mounting. RoHS compliant.
TE Connectivity 61499-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.49mm |
| Diameter | 5mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 15.14mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Stud Diameter | 5mm |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Gender | Male |
| Terminal Material | Brass |
| Termination | Stud |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61499-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
