
Brass ring tongue terminal with tin plating, designed for automotive applications. Features a 11.18mm tongue length and accommodates wire diameters up to 0.89mm. This non-insulated terminal offers insulated wire support and mounts free-hanging. Supplied on tape and reel packaging for efficient assembly.
TE Connectivity 61505-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.035inch |
| Lead Free | Not Applicable |
| Length | 11.17mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.127725inch |
| Stud Size | M3 |
| Termination | Circular |
| Thickness | 0.014inch |
| Tongue Thickness | 0.35mm |
| Wire/Cable Diameter | 0.89mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61505-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.