This bronze signal contact features a female gender and is designed for cable mount applications. It has a maximum wire gauge of 22AWG and a minimum wire gauge of 26AWG. The contact is tin plated and non-insulated, with a depth of 2.67mm and a height of 2.06mm. It is packaged in a box with 7500 units per package and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 61513-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61513-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.67mm |
| Gender | Female |
| Height | 2.06mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.65mm |
| Length | 8.38mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61513-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.