Power contact for wire-to-wire connector systems. Features a male, straight, cable mount configuration with a 15A contact current rating and 250V voltage rating. Constructed from brass with tin plating, it accommodates discrete wire sizes from 18AWG to 24AWG with a maximum insulation diameter of 2.54mm. Operating temperature range is -67°C to 221°C. This RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 61527-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.77mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 20.19mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61527-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.