
Right-angle, non-insulated quick disconnect terminal for discrete wire. Features brass body with tin plating and tin contact plating. Designed for 16-22AWG wire gauges, with a mating tab width of 0.11 inches and a length of 0.295 inches. This free-hanging receptacle is supplied on tape and reel, with 15000 units per package, and is RoHS compliant.
TE Connectivity 61549-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 3.05mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.295inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61549-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.