
This 16-position through-hole socket is designed for high-current applications, with a current rating of 5A. It features a polyester insulation material and a gold-plated bronze contact. The socket is compliant with ELV and RoHS regulations, and is packaged in bulk quantities of 30. It has a flammability rating of UL94 V-0 and a maximum operating temperature of -125°C, with a minimum operating temperature of -65°C.
Sign in to ask questions about the TE Connectivity 616-AG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 616-AG1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Post |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 616-AG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
