
Contact PIN 12 Size Crimp ST Cable Mount
TE Connectivity 6162-233-1277 technical specifications.
| Contact Current Rating | 23A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 0.57inch |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6162-233-1277 to view detailed technical specifications.
No datasheet is available for this part.