
Assembly tool for wire-to-wire connector systems. Features a male, straight pin contact style with tin-plated brass material. Rated for 17A contact current and 28A current, with a 250V operating supply voltage. Designed for discrete wire with a 20-14 AWG range and 4.57mm insulation diameter. Compliant with RoHS and UL standards, operating between -67°C and 221°C.
Sign in to ask questions about the TE Connectivity 61627-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61627-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 17A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Pin |
| Contact Type | Signal |
| Current Rating | 28A |
| Depth | 5.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 6.04mm |
| Insulation Diameter | 4.57mm |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61627-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
