
Male, non-insulated terminal with a 4.75mm mating tab width and 0.51mm tab thickness. Features brass body and contact material, both plated with tin. Designed for chassis or board mounting with a stud termination. Compliant with RoHS and ELV standards.
TE Connectivity 61664-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.49mm |
| Diameter | 4.34mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Tab Thickness | 0.51mm |
| Tab Width | 4.75mm |
| Terminal Material | Brass |
| Termination | Stud |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61664-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
