
Male, non-insulated, straight tab terminal for 18-14 AWG discrete wire. Features a brass body with tin plating and tin contact plating. Designed for free-hanging mounting with a mating tab width of 4.75mm and tab thickness of 0.81mm. Includes insulated wire support and a wire/cable diameter of 3.81mm. Packaged on tape and reel with a quantity of 3500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 61687-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61687-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.46mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.15inch |
| Lead Free | Not Applicable |
| Length | 0.675inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 4.75mm |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.81mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61687-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
