This quick disconnect terminal is a female receptacle designed for discrete wire applications, supporting wire gauges from 20 to 16 AWG. Constructed from brass with a non-insulated, unplated finish, it features a straight orientation and a mating tab width of 4.75mm. The terminal offers insulated wire support and has a wire/cable diameter of 0.13 inches. Packaged on tape and reel, this component is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 61758-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61758-1 technical specifications.
| Body Material | Brass |
| Depth | 5.58mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 0.585inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61758-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.