
Male to Female adapter for .250 receptacle terminals. Features brass body with tin plating and tin contact plating. Designed for straight orientation with a 6.35mm mating tab width and 0.81mm tab thickness. Supports wire gauges from 26AWG to 22AWG. Non-insulated, lead-free, and RoHS compliant.
TE Connectivity 61765-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 16.51mm |
| Finish | Tin |
| Gender | Male to Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61765-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
