Ring tongue terminal for 14-18 AWG wire, featuring a steel contact with tin plating. This non-insulated, free-hanging terminal has a 0.5-inch stud diameter (M12) and a 1.24-inch length. It supports insulated wire and is RoHS compliant. Packaged on tape and reel, with a package quantity of 3500.
Sign in to ask questions about the TE Connectivity 61777-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61777-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.68mm |
| Lead Free | Not Applicable |
| Length | 1.24inch |
| Material | Steel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.5inch |
| Stud Size | M12 |
| Termination | Circular |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61777-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.