
Female ring terminal for 18-14 AWG wire, featuring a non-insulated design with a 0.145-inch insulation diameter. Constructed from steel with tin plating on both the body and contact for enhanced conductivity and corrosion resistance. This free-hanging terminal has a 4.17mm stud diameter, compatible with M4 studs, and a 19.6mm length with a 9.4mm depth. Termination is achieved via crimp, and it includes insulated wire support. Packaged in tape and reel for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 61794-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Steel |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Length | 19.6mm |
| Material | Steel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61794-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
