Crimp-style ring tongue terminal for 14-18 AWG wire. Features a brass, unplated contact with a 5.18mm stud diameter and 0.025-inch tongue thickness. This non-insulated terminal offers a 19.6mm length and supports insulated wire. Packaged in a strip of 9000 units, it is RoHS compliant.
TE Connectivity 61795-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Lead Free | Not Applicable |
| Length | 19.6mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Strip |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5.18mm |
| Termination | Crimp |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61795-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.