This 18-position 2-row IC socket is designed for through-hole mounting and features a maximum operating temperature range of -125°C to -65°C. The socket is made of polyester insulation material and has a gold-plated contact with a slotted contact type. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The socket is packaged in bulk and has a row spacing of 7.62mm.
TE Connectivity 618-CG1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Slotted |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 618-CG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.