
Surface mount coaxial connector with straight orientation, designed for 0 to 6 GHz operating frequencies and 50 Ohm impedance. Features brass body with gold plating, gold-plated copper alloy center contact, and a polycyclohexylenedimethylene dielectric. Offers 0.2dB insertion loss and -20dB return loss, with a voltage rating of 125V. Suitable for up to 25 mating cycles, with a temperature range of -40°C to 125°C.
TE Connectivity 619134-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Dielectric Material | Polycyclohexylenedimethylene |
| ELV | Compliant |
| Frequency | -6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Length | 10mm |
| Mating Cycles | 25 |
| Max Frequency | 6GHz |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Return Loss | -20dB |
| RoHS Compliant | No |
| Stack Height | 10mm |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 619134-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
