
Surface mount coaxial connector, male, straight orientation, operating frequency 0 to 6 GHz, 50 Ohm impedance, 125V voltage rating. Features brass body with gold plating, gold plated copper alloy center contact, and polycyclohexylenedimethylene dielectric. Offers 0.2dB insertion loss and 25 mating cycles, with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 619135-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 619135-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Color | Gold |
| Contact Material | Copper Alloy, Brass, Stainless Steel, Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polycyclohexylenedimethylene |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Male |
| Height | 6.65mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 6.65mm |
| Material | Bronze, Gold |
| Mating Cycles | 25 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Outside Diameter | 7.8mm |
| Package Quantity | 100 |
| Packaging | Bag |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stack Height | 6.65mm |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 619135-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
