
This quick disconnect terminal features a brass body with tin-plated contacts, designed for discrete wire applications. It supports wire gauges from 18AWG to 14AWG, accommodating a wire/cable diameter of 4.32mm. The terminal offers both female and male gender configurations with a 6.35mm mating tab width and 0.033mm tab thickness. Packaged on tape and reel for efficient assembly, this non-insulated terminal is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 61944-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Contact Plating | Tin |
| Depth | 7.64mm |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Length | 0.77inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.033mm |
| Tab Width | 0.25mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61944-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
