
Straight, non-insulated male PCB tab terminal with a 2.8mm mating width, designed for through-hole mounting. Features brass body and contact material with tin plating, suitable for wire gauges 22-18 AWG. This component offers insulated wire support and a red color indicator. Packaged in tape and reel for efficient assembly.
TE Connectivity 61968-1 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.19mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12.32mm |
| Material | Brass |
| Mating Tab Width | 2.79mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.093inch |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.02inch |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61968-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
