
This 17.78mm steel crimp contact features tin plating and is compliant with ELV regulations. It is available in quantities of 1000 and packaged on tape and reel. The contact is not lead-free and is not radiation hardened. It is RoHS compliant and suitable for use in applications where ELV compliance is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 17.78mm |
| Material | Steel |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |