
This FASTON receptacle terminal features a brass body with tin plating, designed for 22-18 AWG discrete wire. It offers a mating tab width of 6.35mm and a tab thickness of 0.81mm, with a 2.54mm insulation diameter and wire/cable diameter. The free-hanging, non-insulated terminal has a length of 0.77 inches and a depth of 7.62mm, with insulated wire support. Packaged on tape and reel, this RoHS compliant component is supplied in quantities of 2500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 61988-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 61988-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Length | 0.77inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Shrouded | No (Without) |
| Size | 0.032inch |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Gender | Female |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61988-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
