Crimp-style female terminal with a straight orientation, designed for general applications. Features a brass body and contact material, unplated finish, and non-insulated construction. Supports wire gauges from 600AWG to 3000AWG, with an operating supply voltage of 250V. This component is RoHS compliant and lead-free.
TE Connectivity 62000-1 technical specifications.
| Body Material | Brass |
| Package/Case | 600 |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Depth | 3.82mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Material | Brass |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Strip |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 3000AWG |
| Wire Gauge (Min) | 600AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.