
Receptacle terminal with brass body and tin plating, designed for 22-18 AWG discrete wire. Features a 0.11-inch mating tab width and 0.51mm tab thickness, with a 2.54mm wire/cable diameter. This non-insulated, female receptacle offers insulated wire support and a free-hanging mount. Packaged on tape and reel, it is RoHS compliant.
Sign in to ask questions about the TE Connectivity 62003-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 62003-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Grey |
| Contact Plating | Tin |
| Depth | 4.57mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Length | 15.24mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Shrouded | No (Without) |
| Tab Thickness | 0.51mm |
| Tab Width | 2.79mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62003-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
