Quick Disconnect Terminal 10-12AWG F Silver Strip
Sign in to ask questions about the TE Connectivity 62022-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 62022-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62022-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.