
Quick disconnect terminal for 16-20AWG discrete wire, featuring a straight, free-hanging orientation and brass construction. This uninsulated terminal has a mating tab width of 4.75mm and a tab thickness of 0.51mm, with a wire/cable diameter of 0.13 inches. Designed for tape and reel packaging, it is RoHS and ELV compliant.
TE Connectivity 62026-2 technical specifications.
| Body Material | Brass |
| Depth | 5.77mm |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 0.615inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.02inch |
| Tab Thickness | 0.51mm |
| Tab Width | 4.75mm |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62026-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.