Female, non-insulated, straight orientation terminal for crimp termination. Features brass body and contact material, unplated finish, and a maximum operating supply voltage of 250V. Accommodates wire gauges from 1500AWG to 5000AWG. Dimensions include a length of 5.72mm and a depth of 3.94mm. This component is lead-free and RoHS compliant.
TE Connectivity 62040-2 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Depth | 3.94mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Material | Brass |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Strip |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 5000AWG |
| Wire Gauge (Min) | 1500AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62040-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.