This quick disconnect terminal features a brass body with tin plating for reliable conductivity. Designed for discrete wire applications, it accommodates wire gauges from 10 to 14 AWG with a maximum insulation diameter of 5.08mm. The terminal offers a mating tab width of 6.35mm and a tab thickness of 0.032 inches. It is supplied in tape and reel packaging for efficient assembly and is RoHS compliant.
TE Connectivity 62049-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Not Applicable |
| Length | 0.77inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62049-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.