
This 3m multimode fiber optic cable is a duplex SC to MT-RJ connector cable with black connectors and orange wire/cable. It is compliant with ELV and RoHS regulations. The cable has an insertion loss of 0.3dB and a jacket material of LSZH. It is packaged in bulk with 18 pieces per package.
Sign in to ask questions about the TE Connectivity 6206619-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6206619-3 technical specifications.
| Color | Orange |
| Connector Type A | SC, SC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 18 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6206619-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.