
This 5m multimode duplex cable features SC connectors on one end and MT-RJ connectors on the other, with a black color scheme and LSZH jacket material for low smoke and halogen emission. The cable is compliant with ELV regulations and is packaged in a bulk quantity of 24. It is not lead-free, but is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Connector Type A | SC, SC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |