
Cable Assembly Twin Zip 3m Duplex SC to Duplex SC PL-PL
Sign in to ask questions about the TE Connectivity 6206820-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6206820-3 technical specifications.
| Color | Yellow |
| Connector Type A | SC, SC Duplex |
| Connector Type B | SC, SC Duplex |
| Connectors Color | Beige |
| ELV | Compliant |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6206820-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.