TE Connectivity 6206821-3 technical specifications.
| Color | Yellow |
| Connector Type A | SC, SC Duplex |
| Connector Type B | SC, SC Duplex |
| Connectors Color | Beige |
| ELV | Compliant |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6206821-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
