
This 8m multimode duplex SC-SC fiber optic cable features a beige jacket made from LSZH material. It is compliant with RoHS regulations and has a twin zip wire/cable type with a diameter of 2.4mm. The cable is designed for use in simplex or duplex mode and is not radiation hardened. It is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6206821-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Connector Type A | SC, SC Duplex |
| Connector Type B | SC, SC Duplex |
| Connectors Color | Beige |
| ELV | Compliant |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 8m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6206821-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.