FASTON 250 Piggy-Back Receptacle for discrete wire termination. Features brass body with tin plating and tin contact plating. Designed for 18-14 AWG wire, accommodating a wire/cable diameter of 4.32mm. Offers a mating tab width of 6.35mm and a straight, free-hanging orientation. Insulated wire support is present, with a non-insulated design. Packaged in tape and reel with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 62109-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 6mm |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62109-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.